845-012-542-402

Heilind Number:EDA845-012-542-402
Manufacturer:EDAC
Manufacturer Number:845-012-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-542-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a single row with 12 positions, it offers seamless integration for streamlined circuitry. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient PCB connections. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Trust in this connector for exceptional performance in your electronic assemblies.