845-012-542-403

Heilind Number:EDA845-012-542-403
Manufacturer:EDAC
Manufacturer Number:845-012-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-542-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features 12 positions with a single row layout, ideal for seamless integration in your electronic systems. The connector boasts a 3A amperage capacity and is crafted with UL 94V-0 Diallyl Phthalate housing material for optimal safety. With copper alloy contacts and a pitch of .1 inches, it ensures reliable signal transmission in any application. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Its straight mount orientation and compact design make installation easy and efficient. Upgrade your PCB setup with this essential component, a must-have in any electronics toolkit.