845-012-542-404

Heilind Number:EDA845-012-542-404
Manufacturer:EDAC
Manufacturer Number:845-012-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-542-404

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance, this straight-mount connector features 12 positions with a single row layout, ensuring seamless integration. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the 3A amperage and wide operating temperature range of -40 to 105 °C ensure versatility in diverse environments. Elevate your electronic assemblies with this essential component, perfect for a wide range of industrial applications.