845-012-542-408

Heilind Number:EDA845-012-542-408
Manufacturer:EDAC
Manufacturer Number:845-012-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-542-408

Detailed Description

Elevate your PCB connectivity with this high-performing Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 12 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, guaranteeing optimal signal integrity. The housing material, UL 94V-0 Diallyl Phthalate, offers durability and safety, while the copper alloy contact material provides reliable conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component.