845-012-542-412

Heilind Number:EDA845-012-542-412
Manufacturer:EDAC
Manufacturer Number:845-012-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-542-412

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 12 positions in a single row, with a pitch of .1 inches, ensuring precise and efficient data transmission. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any operating environment, with an impressive operating temperature range of -40 to 105°C. The copper alloy contact material provides excellent conductivity, while the straight mount orientation offers easy installation. Whether for professional or DIY projects, this connector is a must-have for seamless board-to-board connections.