845-012-542-502

Heilind Number:EDA845-012-542-502
Manufacturer:EDAC
Manufacturer Number:845-012-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-542-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a dual-row design with 12 positions, it ensures seamless data transmission between circuit boards. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable and stable connections. The green color adds a touch of versatility, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB connections with this essential component.