845-012-542-504

Heilind Number:EDA845-012-542-504
Manufacturer:EDAC
Manufacturer Number:845-012-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-542-504

Detailed Description

Enhance your PCB connectivity with this reliable and durable Board To Board PCB Connector. Designed for streamlined power transmission, it features a dual-row layout with 12 positions, ensuring efficient signal transfer. Crafted with high-quality Copper Alloy contacts and a UL 94V-0 Diallyl Phthalate housing, it guarantees superior performance and safety. The green color adds a touch of vibrancy, while the straight mount orientation facilitates easy installation. With a low amperage of 3 A, this connector is perfect for a wide range of applications. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Upgrade your connectivity solutions with this essential component.