845-012-542-512

Heilind Number:EDA845-012-542-512
Manufacturer:EDAC
Manufacturer Number:845-012-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-542-512

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features 12 positions spread across 2 rows, allowing for seamless and efficient data transfer. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and reliable connections. Crafted with copper alloy contacts, it guarantees excellent conductivity. Operating smoothly in a temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Choose this connector for your electronic projects and experience seamless connectivity like never before.