845-012-542-604

Heilind Number:EDA845-012-542-604
Manufacturer:EDAC
Manufacturer Number:845-012-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-542-604

Detailed Description

Enhance connectivity with this green Board To Board PCB Connector, meticulously designed for seamless integration. With a single row featuring 12 positions, it offers ample room for secure connections. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Its straight mount orientation simplifies installation, making it an essential component for any PCB setup.