845-012-542-607

Heilind Number:EDA845-012-542-607
Manufacturer:EDAC
Manufacturer Number:845-012-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-542-607

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this straight mount connector features 12 positions on a single row, ensuring efficient and reliable data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Each contact is made of copper alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your projects with this essential connector for seamless connectivity.