845-012-542-802

Heilind Number:EDA845-012-542-802
Manufacturer:EDAC
Manufacturer Number:845-012-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-542-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures secure and reliable transmission. With a total of 12 positions spread across 2 rows, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it provides easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its durability and performance to meet your connectivity needs seamlessly.