845-012-542-803

Heilind Number:EDA845-012-542-803
Manufacturer:EDAC
Manufacturer Number:845-012-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-542-803

Detailed Description

Enhance connectivity on your PCB with this green Board-to-Board Card Edge Connector. Designed for efficiency, it features two rows with a total of 12 positions, ensuring seamless data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. Crafted with copper alloy contacts, it provides reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a valuable addition to your electronic setup. Elevate your connectivity experience with this high-quality connector.