845-012-542-804

Heilind Number:EDA845-012-542-804
Manufacturer:EDAC
Manufacturer Number:845-012-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-542-804

Detailed Description

Elevate your PCB connectivity with this 12-position, dual-row board-to-board connector. Designed for seamless integration, it features a pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment. The housing material, UL 94V-0 compliant Diallyl Phthalate, guarantees robust performance even in demanding environments, with an operating temperature range of -40 to 105°C. Crafted with copper alloy contacts, it offers reliable power delivery with an amperage of 3A. Its straight mount orientation simplifies installation, making it ideal for various electronic applications. Upgrade your setup with this high-quality connector, a must-have in any professional toolkit.