845-012-542-807

Heilind Number:EDA845-012-542-807
Manufacturer:EDAC
Manufacturer Number:845-012-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-542-807

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing made from UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both safety and style. With two rows and a total of 12 positions, it offers ample space for seamless integration. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Whether you're a professional installer or a DIY enthusiast, this connector is a must-have for your toolkit. Upgrade your projects with ease and efficiency – trust in the quality of our Card Edge Connector.