845-012-542-808

Heilind Number:EDA845-012-542-808
Manufacturer:EDAC
Manufacturer Number:845-012-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-542-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 12 positions, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. Engineered with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy and secure connections. Crafted with copper alloy contacts, it offers efficient power delivery with an amperage of 3A. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.