845-012-544-101

Heilind Number:EDA845-012-544-101
Manufacturer:EDAC
Manufacturer Number:845-012-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-544-101

Detailed Description

Enhance your PCB connectivity with our 12-position board-to-board connector, boasting a sleek green design that adds a pop of color to your setup. Crafted with precision, this connector guarantees reliable performance, with copper alloy contacts ensuring seamless signal transmission. Its straight mount orientation and compact 0.1-inch pitch make it ideal for space-saving installations, while the UL 94V-0 Diallyl Phthalate housing material ensures durability even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications. Upgrade your connectivity game with this high-quality component.