845-012-544-102

Heilind Number:EDA845-012-544-102
Manufacturer:EDAC
Manufacturer Number:845-012-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-544-102

Detailed Description

Enhance your PCB connectivity with our efficient Board to Board PCB Connector, featuring a single row design with twelve positions for seamless interconnection. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Designed for straight mount orientation, it facilitates easy installation. Elevate your electronic projects with this high-quality, green-colored connector.