845-012-544-403

Heilind Number:EDA845-012-544-403
Manufacturer:EDAC
Manufacturer Number:845-012-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-544-403

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in a variety of electronic setups. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and a total of 12 positions, it offers ample room for your connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy and precise assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Its straight mount orientation further adds to its versatility, making it an essential component for any PCB setup. Elevate your connectivity solutions with this reliable and high-quality connector.