845-012-544-512

Heilind Number:EDA845-012-544-512
Manufacturer:EDAC
Manufacturer Number:845-012-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-544-512

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing ensuring safety and reliability. With a total of 12 positions and 2 rows, it offers ample room for secure connections. The copper alloy contacts guarantee efficient signal transmission, while the green color adds a touch of style to your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Whether you're a professional or a hobbyist, this connector is a must-have for your toolkit. Elevate your connectivity game and streamline your projects with this essential component.