845-012-544-812

Heilind Number:EDA845-012-544-812
Manufacturer:EDAC
Manufacturer Number:845-012-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-544-812

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Board To Board Card Edge Connector. Designed for optimal performance, it features 12 positions, ensuring seamless integration between your circuit boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient data transfer. Crafted with Copper Alloy contacts, it ensures reliable conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.