845-012-555-201

Heilind Number:EDA845-012-555-201
Manufacturer:EDAC
Manufacturer Number:845-012-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-555-201

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Featuring a durable housing material made from UL 94V-0 Diallyl Phthalate in a sleek green color, its two rows of copper alloy contacts offer reliable power transmission at a 3A amperage. With a pitch of .1 inches and row spacing of .2 inches, the connector boasts 12 positions for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for various electronic applications. Upgrade your connectivity solutions with this efficient and dependable connector.