845-012-555-202

Heilind Number:EDA845-012-555-202
Manufacturer:EDAC
Manufacturer Number:845-012-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-555-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in challenging environments. With 12 positions spread across 2 rows, this connector offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB connectivity needs. Elevate your design with this essential component.