845-012-555-203

Heilind Number:EDA845-012-555-203
Manufacturer:EDAC
Manufacturer Number:845-012-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-555-203

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connectors, designed for seamless and reliable data transmission. Featuring a sleek Green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety in any application. With an amperage of 3A and copper alloy contact material, they guarantee efficient power delivery. The double-row design with 12 positions allows for versatile connectivity options, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of environments, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our cutting-edge technology to streamline your PCB connections with ease.