845-012-555-212

Heilind Number:EDA845-012-555-212
Manufacturer:EDAC
Manufacturer Number:845-012-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-555-212

Detailed Description

Enhance your electronic connections with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions spread across 2 rows, ensuring reliable contact for your circuitry. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with high-quality Copper Alloy contacts, it offers superior conductivity. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Ideal for a range of applications, this green connector is a must-have for your PCB assembly projects.