845-012-555-502

Heilind Number:EDA845-012-555-502
Manufacturer:EDAC
Manufacturer Number:845-012-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-555-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows of 12 positions each and a pitch of .1 inches, it offers optimal signal transmission in a compact form factor. The straight mount orientation and a row spacing of .2 inches make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your electronic assemblies with this essential component, ideal for a wide range of applications in the industry.