845-012-555-504

Heilind Number:EDA845-012-555-504
Manufacturer:EDAC
Manufacturer Number:845-012-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-555-504

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches and a row spacing of .2 inches, allowing for precise and secure connections. With a total of 12 positions, it offers ample room for multiple connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Made of Copper Alloy, the contact material guarantees reliable conductivity. Whether you're working on a new project or replacing existing connectors, this Card Edge Connector is the perfect choice. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C makes it suitable for a wide range of environments. Upgrade your PCB connections with this essential component.