845-012-555-508

Heilind Number:EDA845-012-555-508
Manufacturer:EDAC
Manufacturer Number:845-012-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-555-508

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Featuring a double row design with 12 positions, it ensures seamless data transfer and power delivery. The housing material, UL 94V-0 Diallyl Phthalate, guarantees superior durability while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Its straight mount orientation makes installation a breeze. Upgrade your electronic setups with this high-performance connector for optimal efficiency and connectivity.