845-012-555-512

Heilind Number:EDA845-012-555-512
Manufacturer:EDAC
Manufacturer Number:845-012-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-555-512

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures both reliability and visual appeal. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient power transmission with minimal signal loss. The 12 available positions allow for versatile connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and secure board-to-board connections.