845-012-555-802

Heilind Number:EDA845-012-555-802
Manufacturer:EDAC
Manufacturer Number:845-012-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-555-802

Detailed Description

Enhance connectivity within your electronic assemblies with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With two rows of 12 copper alloy contacts, it ensures reliable power delivery at a steady amperage of 3 A. The precise .1-inch pitch and .2-inch row spacing allow for effortless installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Trust in this connector for optimal signal transmission and secure connections in your electronic designs.