845-012-555-803

Heilind Number:EDA845-012-555-803
Manufacturer:EDAC
Manufacturer Number:845-012-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-555-803

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in an eye-catching green hue. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows, twelve positions, and a straight mount orientation, it offers versatility for various setups. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission, while the wide operating temperature range of -40 to 105 °C guarantees stable performance in diverse environments. Elevate your electronics projects with this essential connector.