845-012-555-804

Heilind Number:EDA845-012-555-804
Manufacturer:EDAC
Manufacturer Number:845-012-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-555-804

Detailed Description

Enhance your electronic connections with this high-quality green Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliability in any application. With two rows and twelve positions, it offers ample connectivity for your PCB needs. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in various environments. Upgrade your connectivity solutions with this essential component.