845-012-555-807

Heilind Number:EDA845-012-555-807
Manufacturer:EDAC
Manufacturer Number:845-012-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-555-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows and twelve positions, this connector offers ample space for seamless data transfer. The copper alloy contacts guarantee efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mounting orientation, it provides a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and functionality to streamline your PCB connections effortlessly.