845-012-555-808

Heilind Number:EDA845-012-555-808
Manufacturer:EDAC
Manufacturer Number:845-012-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-555-808

Detailed Description

Upgrade your board-to-board connections with our high-performance 12-position PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in any environment. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for a variety of applications. Trust in our quality craftsmanship to enhance your connectivity solutions.