845-012-555-812

Heilind Number:EDA845-012-555-812
Manufacturer:EDAC
Manufacturer Number:845-012-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in various environments. With two rows and 12 positions, this connector offers ample room for seamless integration. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing enable precise connections. Suitable for straight mounting orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.