845-012-556-201

Heilind Number:EDA845-012-556-201
Manufacturer:EDAC
Manufacturer Number:845-012-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-556-201

Detailed Description

Elevate your PCB connectivity with this green Board To Board PCB Connector. Designed for seamless integration, it boasts a straight mount orientation with two rows of 12 positions each, ensuring reliable and efficient data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your setup with this high-performance connector and experience seamless connectivity like never before.