845-012-556-202

Heilind Number:EDA845-012-556-202
Manufacturer:EDAC
Manufacturer Number:845-012-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-556-202

Detailed Description

Upgrade your electronic connections with our cutting-edge Board To Board PCB Connector. Featuring a sleek green design and crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance in any setting. With two rows, 12 positions, and a pitch of .1 inches, it offers seamless connectivity for your devices. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation and compact size make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial and commercial applications. Trust in its quality and precision to elevate your PCB connections to the next level.