845-012-556-203

Heilind Number:EDA845-012-556-203
Manufacturer:EDAC
Manufacturer Number:845-012-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-556-203

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in even the most demanding environments. With two rows and 12 positions, it offers ample connectivity possibilities while maintaining a compact .1-inch pitch. The copper alloy contacts provide excellent conductivity, guaranteeing optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications where performance is non-negotiable. Trust in its straight mount orientation for easy installation, and experience the efficiency and precision it brings to your projects.