845-012-556-207

Heilind Number:EDA845-012-556-207
Manufacturer:EDAC
Manufacturer Number:845-012-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Featuring two rows with a total of 12 positions, it ensures secure and efficient data transmission. The connector boasts a durable construction, with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, guaranteeing reliability in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration into your setup. Perfect for various applications, this straight-mount connector is a must-have component for your electronics projects. Elevate your connectivity solutions with this top-of-the-line connector.