845-012-556-208

Heilind Number:EDA845-012-556-208
Manufacturer:EDAC
Manufacturer Number:845-012-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-556-208

Detailed Description

Enhance your PCB connections with our premium Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, they offer excellent conductivity and signal transmission. The straight mount orientation and 12 positions make them versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors guarantee reliable performance in any environment. Upgrade your connectivity solutions with these high-quality connectors.