845-012-556-212

Heilind Number:EDA845-012-556-212
Manufacturer:EDAC
Manufacturer Number:845-012-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-556-212

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in challenging environments. With two rows and twelve positions, it offers ample space for seamless connectivity. Crafted from high-quality copper alloy, the contact material guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing facilitate easy installation onto your PCB. Designed for straight mount orientation, it simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.