845-012-556-502

Heilind Number:EDA845-012-556-502
Manufacturer:EDAC
Manufacturer Number:845-012-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-556-502

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable performance in a variety of applications. With two rows, 12 positions, and a .1 inch pitch, it offers ample space for efficient data transfer. The green color adds a touch of visual distinction, while its wide operating temperature range of -40 to 105°C guarantees dependable operation even in extreme conditions. Upgrade your board connections with this essential component, available now.