845-012-556-503

Heilind Number:EDA845-012-556-503
Manufacturer:EDAC
Manufacturer Number:845-012-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-556-503

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a vibrant green hue, this connector offers seamless integration with a sleek design. With an amperage of 3A and two rows for increased efficiency, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contact material, it provides optimal conductivity. The .1-inch pitch and .2-inch row spacing accommodate precise connections, while the 12 positions offer ample flexibility. Designed for straight mount orientation, it simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Elevate your electronic assemblies with this essential connector.