845-012-556-504

Heilind Number:EDA845-012-556-504
Manufacturer:EDAC
Manufacturer Number:845-012-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-556-504

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows and twelve positions, it offers ample space for your connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial applications. Opt for this Straight Mount Connector to streamline your PCB setups and enhance overall efficiency. Welcome to the future of seamless connectivity.