845-012-556-507

Heilind Number:EDA845-012-556-507
Manufacturer:EDAC
Manufacturer Number:845-012-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-556-507

Detailed Description

Enhance your PCB connectivity with our efficient Board To Board PCB Connector. This high-performance connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows and twelve positions, it offers ample connectivity for your electronic components. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Elevate your electronic designs with this essential connector.