845-012-556-508

Heilind Number:EDA845-012-556-508
Manufacturer:EDAC
Manufacturer Number:845-012-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-556-508

Detailed Description

Elevate your PCB connectivity with this high-performance, dual-row board-to-board connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, it not only ensures reliable performance but also adds a touch of style to your setup. With an amperage of 3A and contact material made from robust copper alloy, this connector guarantees efficient power transmission. Its 12 positions and .1-inch pitch allow for seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding environments. Upgrade your connectivity game with this essential component, a must-have in any tech enthusiast's arsenal.