845-012-556-512

Heilind Number:EDA845-012-556-512
Manufacturer:EDAC
Manufacturer Number:845-012-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-556-512

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for optimal functionality, it features two rows with a total of 12 positions, ensuring seamless communication between circuit boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, while the copper alloy contact material provides efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for seamless integration. Suitable for a wide range of applications, this connector offers a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.