845-012-556-804

Heilind Number:EDA845-012-556-804
Manufacturer:EDAC
Manufacturer Number:845-012-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-556-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features a straight mount orientation with two rows of twelve positions each, ensuring seamless integration. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers optimal conductivity and efficiency. Its wide operating temperature range of -40 to 105°C makes it suitable for use in diverse environments. Upgrade your electronic projects with this essential component, a testament to quality and innovation in connector technology.