845-012-556-812

Heilind Number:EDA845-012-556-812
Manufacturer:EDAC
Manufacturer Number:845-012-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-556-812

Detailed Description

Enhance your PCB connections with this high-performance board to board connector, boasting a sleek green finish for easy identification. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable and safe operation, even in challenging environments. Featuring two rows of twelve positions each, this connector offers ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it seamlessly integrates into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in industries. Upgrade your connectivity solutions with this essential component.