845-012-558-102

Heilind Number:EDA845-012-558-102
Manufacturer:EDAC
Manufacturer Number:845-012-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 12 positions with a pitch of .1 inches, ensuring precise and secure connections. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, while the copper alloy contact material offers excellent conductivity. With a right-angle mount orientation and a compact single-row design, it optimizes space on your board. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this versatile connector.