845-012-558-103

Heilind Number:EDA845-012-558-103
Manufacturer:EDAC
Manufacturer Number:845-012-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-558-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power transmission even in demanding environments. With 12 positions and a compact .1-inch pitch, it allows for seamless integration on your PCBs. The right-angle mount orientation offers flexibility in assembly, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various applications. Perfect for professionals in the electronics industry, this connector is a vital component for achieving efficient and stable connections on your circuit boards. Upgrade your connectivity solutions today with this essential connector.